Part Details for RL73H2AR22FTD by TE Connectivity
Overview of RL73H2AR22FTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H2AR22FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4015
|
Newark | Current Sense Res, 0R22, 1%, 125 Mw, Resistance:0.22Ohm, Product Range:Rl73 Series, Resistor Case Style:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Te Connectivity RL73H2AR22FTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3535 |
|
$0.1760 / $0.4180 | Buy Now |
DISTI #
16R6104
|
Newark | Rl73H 2A R22 1% 5K Rl |Cgs Te Connectivity RL73H2AR22FTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1010 / $0.1140 | Buy Now |
DISTI #
A126487CT-ND
|
DigiKey | RES 0.22 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46424 In Stock |
|
$0.0804 / $0.5100 | Buy Now |
DISTI #
1-1622824-7
|
Avnet Americas | SMD Current Sense Resistor, 220 Milliohm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: 1-1622824-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0810 / $0.0887 | Buy Now |
DISTI #
279-RL73H2AR22FTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2A R22 1% 5K RL RoHS: Compliant | 1184 |
|
$0.0800 / $0.5100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 0.22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper T/R | 0 |
|
$0.0821 / $0.0975 | Buy Now |
DISTI #
1-1622824-7
|
Avnet Abacus | SMD Current Sense Resistor, 220 Milliohm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film (Alt: 1-1622824-7) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 0805 0.22 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Paper T/R | 0 |
|
$0.0821 / $0.0975 | Buy Now |
Part Details for RL73H2AR22FTD
RL73H2AR22FTD CAD Models
RL73H2AR22FTD Part Data Attributes
|
RL73H2AR22FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2AR22FTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 0.22ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |