Part Details for RL73H2ER24FTD by TE Connectivity
Overview of RL73H2ER24FTD by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H2ER24FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0068
|
Newark | Rl73H 2E R24 1% 5K Rl |Cgs Te Connectivity RL73H2ER24FTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 10000 |
|
$0.2340 | Buy Now |
DISTI #
96X0714
|
Newark | Rl73H 2E R24 1% 5K Rl |Cgs Te Connectivity RL73H2ER24FTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 | Buy Now |
DISTI #
A138561CT-ND
|
DigiKey | RES 0.24 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.1325 / $0.6200 | Buy Now |
DISTI #
279-RL73H2ER24FTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R24 1%5K RL RoHS: Compliant | 0 |
|
$0.1320 / $0.6200 | Order Now |
|
Onlinecomponents.com | Res Thick Film 1210 0.24 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.1383 / $0.1591 | Buy Now |
DISTI #
39792542
|
Verical | Res Thick Film 1210 0.24 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1400 / $0.1460 | Buy Now |
DISTI #
TE Connectivity RL73H2ER24FTD
|
PEI Genesis | Fixed Resistor, Thick Film, | 10000 |
|
Buy Now | |
DISTI #
1-1879463-0
|
Avnet Abacus | SMD Current Sense Resistor, 240 Milliohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film (Alt: 1-1879463-0) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3186469
|
Farnell | RL73H 2E R24 1% 5K RL RoHS: Compliant Min Qty: 10000 Lead time: 8 Weeks, 3 Days Container: Each | 0 |
|
$0.1322 | Buy Now |
|
Master Electronics | Res Thick Film 1210 0.24 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.1383 / $0.1591 | Buy Now |
Part Details for RL73H2ER24FTD
RL73H2ER24FTD CAD Models
RL73H2ER24FTD Part Data Attributes
|
RL73H2ER24FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2ER24FTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 0.24ohm, SURFACE MOUNT, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |