Part Details for RL73H2ER24FTDF by TE Connectivity
Overview of RL73H2ER24FTDF by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H2ER24FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0715
|
Newark | Rl73H 2E R24 1% 1K Rl |Cgs Te Connectivity RL73H2ER24FTDF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2240 | Buy Now |
DISTI #
A138562CT-ND
|
DigiKey | RES 0.24 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1820 In Stock |
|
$0.1241 / $0.5500 | Buy Now |
DISTI #
279-RL73H2ER24FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R24 1%1K RL RoHS: Compliant | 0 |
|
$0.1620 / $0.5500 | Order Now |
|
Onlinecomponents.com | RL73H 2E R24 1% 1K RL RoHS: Compliant | 0 |
|
$0.1480 / $0.2071 | Buy Now |
DISTI #
3-1879463-4
|
Avnet Abacus | SMD Current Sense Resistor, 240 Milliohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film (Alt: 3-1879463-4) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2E R24 1% 1K RL RoHS: Compliant | 0 |
|
$0.1480 / $0.2071 | Buy Now |
Part Details for RL73H2ER24FTDF
RL73H2ER24FTDF CAD Models
RL73H2ER24FTDF Part Data Attributes
|
RL73H2ER24FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H2ER24FTDF
TE Connectivity
RES SMD 0.24 OHM 1% 1/2W 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |