Part Details for RL73H3AR27FTE by TE Connectivity
Overview of RL73H3AR27FTE by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H3AR27FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0810
|
Newark | Rl73H 3A R27 1% 4K Rl |Cgs Te Connectivity RL73H3AR27FTE Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
A138623CT-ND
|
DigiKey | RES 0.27 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15265 In Stock |
|
$0.2165 / $0.5200 | Buy Now |
DISTI #
279-RL73H3AR27FTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R27 1% 4K RL RoHS: Compliant | 7615 |
|
$0.2160 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Fixed Resistors RoHS: Compliant | 0 |
|
$0.2150 / $0.4503 | Buy Now |
|
Master Electronics | Fixed Resistors RoHS: Compliant | 0 |
|
$0.2150 / $0.4503 | Buy Now |
Part Details for RL73H3AR27FTE
RL73H3AR27FTE CAD Models
RL73H3AR27FTE Part Data Attributes
|
RL73H3AR27FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H3AR27FTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 0.27ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |