Part Details for RL73H3AR36FTE by TE Connectivity
Overview of RL73H3AR36FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73H3AR36FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0815
|
Newark | Rl73H 3A R36 1% 4K Rl |Cgs Te Connectivity RL73H3AR36FTE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2520 | Buy Now |
DISTI #
A138629CT-ND
|
DigiKey | RES 0.36 OHM 1% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23970 In Stock |
|
$0.2056 / $1.1000 | Buy Now |
DISTI #
279-RL73H3AR36FTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 3A R36 1% 4K RL RoHS: Compliant | 0 |
|
$0.2050 / $0.7000 | Order Now |
|
Onlinecomponents.com | RL73H 3A R36 1% 4K RL RoHS: Compliant | 0 |
|
$0.2042 / $0.4278 | Buy Now |
DISTI #
AMP3-1622824-9
|
Interstate Connecting Components | 0 |
|
$0.2420 / $0.2456 | Buy Now | |
DISTI #
3-1622824-9
|
Avnet Abacus | (Alt: 3-1622824-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 3A R36 1% 4K RL RoHS: Compliant | 0 |
|
$0.2042 / $0.4278 | Buy Now |
Part Details for RL73H3AR36FTE
RL73H3AR36FTE CAD Models
RL73H3AR36FTE Part Data Attributes
|
RL73H3AR36FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73H3AR36FTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 0.36ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |