There are no models available for this part yet.
Overview of RL73H3AR60FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73H3AR60FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41-RL73H3AR60FTETR-ND
|
DigiKey | RL73H 3A R60 1% 4K RL Min Qty: 8000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1596 | Buy Now | |
DISTI #
9-1622824-8
|
Avnet Americas | SMD Current Sense Resistor, 600 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 9-1622824-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | RL73H 3A R60 1% 4K RL RoHS: Compliant | 0 |
|
$0.1389 / $0.1636 | Buy Now | ||
DISTI #
9-1622824-8
|
Avnet Abacus | SMD Current Sense Resistor, 600 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Thick Film (Alt: 9-1622824-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73H 3A R60 1% 4K RL RoHS: Compliant | 0 |
|
$0.1389 / $0.1636 | Buy Now |
CAD Models for RL73H3AR60FTE by TE Connectivity
Part Data Attributes for RL73H3AR60FTE by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.1mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|