There are no models available for this part yet.
Overview of RL73K1JR68JTD by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73K1JR68JTD by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18K6871
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.68 Ohm, 100 Mw, - 5%, 0603 [1608 Metric] Rohs Compliant: Yes |Te Connectivity RL73K1JR68JTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5970 |
|
$0.0420 / $0.0500 | Buy Now | |
DISTI #
41-RL73K1JR68JTDTR-ND
|
DigiKey | RL73K 1J R68 5% 5K RL Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0376 | Buy Now | |
Onlinecomponents.com | RL73K 1J R68 5% 5K RL RoHS: Compliant | 0 |
|
$0.0217 / $0.0316 | Buy Now | ||
DISTI #
9-1879460-4
|
Avnet Abacus | (Alt: 9-1879460-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73K 1J R68 5% 5K RL RoHS: Compliant | 0 |
|
$0.0217 / $0.0316 | Buy Now |
CAD Models for RL73K1JR68JTD by TE Connectivity
Part Data Attributes for RL73K1JR68JTD by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
1.6mm x .8mm x .45mm
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
68 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|