Part Details for RL73K2AR10JTD by TE Connectivity
Overview of RL73K2AR10JTD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2AR10JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6873
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 125 Mw, - 5%, 1.11 V, 0805 [2012 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K2AR10JTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 515 |
|
$0.0800 / $0.1300 | Buy Now |
DISTI #
12AC2373
|
Newark | Current Sense Res, 0R1, 5%, 125 Mw, 0805, Resistance:0.1Ohm, Product Range:Rl73 Series, Resistor Case Style:0805 [2012 Metric], Power Rating:125Mw, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Cgs Te Connectivity RL73K2AR10JTD Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
A102079CT-ND
|
DigiKey | RES 0.1 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17335 In Stock |
|
$0.0419 / $0.3700 | Buy Now |
DISTI #
1622825-1
|
Avnet Americas | Res Thick Film 0805 0.1 Ohm 5% 1/8W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1622825-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.0418 / $0.0458 | Buy Now |
DISTI #
279-RL73K2AR10JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2A R10 5% 5K RL RoHS: Compliant | 5583 |
|
$0.0410 / $0.3700 | Buy Now |
DISTI #
V72:2272_17664578
|
Arrow Electronics | Res Thick Film 0805 0.1 Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1617 Container: Cut Strips | Americas - 5 |
|
$0.0221 | Buy Now |
|
Onlinecomponents.com | RL73K 2A R10 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0406 / $0.0527 | Buy Now |
DISTI #
1622825-1
|
Avnet Abacus | Res Thick Film 0805 0.1 Ohm 5% 1/8W �200ppm/�C Molded SMD SMD Paper T/R (Alt: 1622825-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2A R10 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0406 / $0.0527 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 100m Ohms 5% 1/8W | 0 |
|
$0.0301 / $0.0367 | RFQ |
Part Details for RL73K2AR10JTD
RL73K2AR10JTD CAD Models
RL73K2AR10JTD Part Data Attributes
|
RL73K2AR10JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2AR10JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 0.1ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |