Part Details for RL73K2AR12JTD by TE Connectivity
Overview of RL73K2AR12JTD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2AR12JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6123
|
Newark | Rl73K 2A R12 5% 5K Rl |Cgs Te Connectivity RL73K2AR12JTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0480 | Buy Now |
DISTI #
A138765CT-ND
|
DigiKey | RES 0.12 OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7300 In Stock |
|
$0.0336 / $0.2900 | Buy Now |
DISTI #
279-RL73K2AR12JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2A R12 5% | 0 |
|
$0.0330 / $0.2800 | Order Now |
|
Onlinecomponents.com | RL73K 2A R12 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now |
DISTI #
5-1622825-4
|
Avnet Abacus | Res Thick Film 0805 0.12 Ohm 5% 1/8W �200ppm/�C Molded SMD SMD Paper T/R (Alt: 5-1622825-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2A R12 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0294 / $0.0407 | Buy Now |
Part Details for RL73K2AR12JTD
RL73K2AR12JTD CAD Models
RL73K2AR12JTD Part Data Attributes
|
RL73K2AR12JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2AR12JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 0.12ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |