Part Details for RL73K2BR47JTD by TE Connectivity
Overview of RL73K2BR47JTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2BR47JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K6893
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.47 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K2BR47JTD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3750 |
|
$0.0900 / $0.1500 | Buy Now |
DISTI #
16R6153
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.47 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] |Cgs Te Connectivity RL73K2BR47JTD Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0670 / $0.0750 | Buy Now |
DISTI #
A106027CT-ND
|
DigiKey | RES 0.47 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7687 In Stock |
|
$0.0534 / $0.4700 | Buy Now |
DISTI #
7-1622825-3
|
Avnet Americas | Res Thick Film 1206 0.47 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 7-1622825-3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0533 / $0.0584 | Buy Now |
DISTI #
279-RL73K2BR47JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2B R47 5% 5K RL RoHS: Compliant | 83 |
|
$0.0520 / $0.4200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0505 / $0.0649 | Buy Now |
DISTI #
7-1622825-3
|
Avnet Abacus | Res Thick Film 1206 0.47 Ohm 5% 1/4W �200ppm/�C Molded SMD SMD Paper T/R (Alt: 7-1622825-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1206 0.47 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0505 / $0.0649 | Buy Now |
Part Details for RL73K2BR47JTD
RL73K2BR47JTD CAD Models
RL73K2BR47JTD Part Data Attributes
|
RL73K2BR47JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2BR47JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.47ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |