Part Details for RL73K2BR56JTD by TE Connectivity
Overview of RL73K2BR56JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2BR56JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6154
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.56 Ohm, 250 Mw, - 5%, 1.58 V, 1206 [3216 Metric] |Cgs Te Connectivity RL73K2BR56JTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 / $0.0720 | Buy Now |
DISTI #
A138770CT-ND
|
DigiKey | RES 0.56 OHM 5% 1/4W 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34795 In Stock |
|
$0.0504 / $0.3200 | Buy Now |
DISTI #
7-1622825-4
|
Avnet Americas | Res Thick Film 1206 0.56 Ohm 5% 1/4W ?200ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 7-1622825-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0507 / $0.0555 | Buy Now |
DISTI #
279-RL73K2BR56JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2B R56 5% 5K RL RoHS: Compliant | 4657 |
|
$0.0500 / $0.3200 | Buy Now |
|
Onlinecomponents.com | RL73K 2B R56 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0492 / $0.0639 | Buy Now |
DISTI #
7-1622825-4
|
Avnet Abacus | Res Thick Film 1206 0.56 Ohm 5% 1/4W �200ppm/�C Molded SMD SMD Paper T/R (Alt: 7-1622825-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2B R56 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.0492 / $0.0639 | Buy Now |
Part Details for RL73K2BR56JTD
RL73K2BR56JTD CAD Models
RL73K2BR56JTD Part Data Attributes
|
RL73K2BR56JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2BR56JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.25W, 5%, 200ppm, 0.56ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |