Part Details for RL73K2HR68JTE by TE Connectivity
Overview of RL73K2HR68JTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K2HR68JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0856
|
Newark | Rl73K 2H R68 5% 4K Rl |Cgs Te Connectivity RL73K2HR68JTE Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A138652CT-ND
|
DigiKey | RES 0.68 OHM 5% 3/4W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10099 In Stock |
|
$0.0606 / $0.5600 | Buy Now |
DISTI #
279-RL73K2HR68JTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 2H R68 5% 4K RL | 0 |
|
$0.0760 / $0.5500 | Order Now |
|
Onlinecomponents.com | RL73K 2H R68 5% 4K RL RoHS: Compliant | 0 |
|
$0.0785 / $0.0978 | Buy Now |
|
Quest Components | 3080 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
6-1879464-7
|
Avnet Abacus | SMD Current Sense Resistor, 680 Milliohm, � 5%, 750 mW, 2010 [5025 Metric], Thick Film (Alt: 6-1879464-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 2H R68 5% 4K RL RoHS: Compliant | 0 |
|
$0.0785 / $0.0978 | Buy Now |
Part Details for RL73K2HR68JTE
RL73K2HR68JTE CAD Models
RL73K2HR68JTE Part Data Attributes
|
RL73K2HR68JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K2HR68JTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.75W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |