-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.1ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2250
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.1 Ohm, 1 W, - 5%, 3.16 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity RL73K3AR10J Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1622825-9
|
Avnet Americas | SMD Current Sense Resistor, 100 Milliohm, ± 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 1622825-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1150 / $0.1350 | Buy Now |
DISTI #
1622825-9
|
Avnet Abacus | SMD Current Sense Resistor, 100 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Thick Film (Alt: 1622825-9) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 2512 0.1 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.1150 / $0.1350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RL73K3AR10J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR10J
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.1ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |