Part Details for RL73K3AR15J by TE Connectivity
Overview of RL73K3AR15J by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K3AR15J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469102
|
RS | RL73 SMT thick film chip resistor, R15 1W | TE Connectivity RL73K3AR15J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4540 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R | 0 |
|
$0.2143 / $0.2782 | Buy Now |
|
Master Electronics | Res Thick Film 2512 0.15 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Plastic T/R | 0 |
|
$0.2143 / $0.2782 | Buy Now |
Part Details for RL73K3AR15J
RL73K3AR15J CAD Models
RL73K3AR15J Part Data Attributes
|
RL73K3AR15J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR15J
TE Connectivity
Fixed Resistor, Thick Film, 1W, 0.15ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |