Part Details for RL73K3AR22JTE by TE Connectivity
Overview of RL73K3AR22JTE by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73K3AR22JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1149
|
Newark | Res, 0R22, 1W, 2512, Thick Film, Resistance:0.22Ohm, Product Range:Rl73 Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Thick Film, Temperature Coefficient:± Rohs Compliant: Yes |Cgs Te Connectivity RL73K3AR22JTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3539 |
|
$0.3180 / $0.5470 | Buy Now |
DISTI #
16R6173
|
Newark | Rl73K 3A R22 5% 4K Rl |Cgs Te Connectivity RL73K3AR22JTE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2480 | Buy Now |
DISTI #
A138772CT-ND
|
DigiKey | RES 0.22 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10345 In Stock |
|
$0.1703 / $0.5800 | Buy Now |
DISTI #
279-RL73K3AR22JTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 3A R22 5% 4K RL RoHS: Compliant | 3209 |
|
$0.1700 / $0.5800 | Buy Now |
|
Onlinecomponents.com | RL73K 3A R22 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1691 / $0.3541 | Buy Now |
DISTI #
RL73K3AR22JTE
|
TTI | Current Sense Resistors - SMD RL73K 3A R22 5% 4K RL RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1790 / $0.1820 | Buy Now |
DISTI #
4-1622825-5
|
Avnet Abacus | SMD Current Sense Resistor, 220 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Thick Film (Alt: 4-1622825-5) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73K 3A R22 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.1691 / $0.3541 | Buy Now |
Part Details for RL73K3AR22JTE
RL73K3AR22JTE CAD Models
RL73K3AR22JTE Part Data Attributes
|
RL73K3AR22JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR22JTE
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.22ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS COMPONENTS | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Manufacturer Series | RL73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |