Part Details for RL73K3AR39J by TE Connectivity
Overview of RL73K3AR39J by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RL73K3AR39J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469556
|
RS | RL73 SMT thick film chip resistor, R39 1W | TE Connectivity RL73K3AR39J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3860 / $0.4540 | RFQ |
Part Details for RL73K3AR39J
RL73K3AR39J CAD Models
RL73K3AR39J Part Data Attributes
|
RL73K3AR39J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73K3AR39J
TE Connectivity
Fixed Resistor, Thick Film, 1W, 5% +/-Tol, 200ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% |