RL73K3AR68J
TE Connectivity
Description: RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT

Overview of RL73K3AR68J by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RL73K3AR68J by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 81AC9772
Newark Rl73K3Ar68J Rohs Compliant: Yes |Cgs Te Connectivity RL73K3AR68J RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2350
  • 4,000 $0.2280
  • 8,000 $0.2220
  • 12,000 $0.2150
  • 16,000 $0.2080
$0.2080 / $0.2350 Buy Now
DISTI # 2-1622825-5
Avnet Americas SMD Current Sense Resistor, 680 Milliohm, ? 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 2-1622825-5) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 2 Days Container: Reel 0
  • 2,000 $0.2675
  • 4,000 $0.2599
  • 6,000 $0.2522
  • 10,000 $0.2446
  • 20,000 $0.2370
$0.2370 / $0.2675 Buy Now

CAD Models for RL73K3AR68J by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RL73K3AR68J by TE Connectivity

RL73K3AR68J
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
9 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
6.35mm x 3.1mm x .6mm
Rated Power Dissipation (P)
1 W
Resistance
0.68 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Want to compare parts?
  1. RL73K3AR68J
    TE Connectivity
    RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 0.68ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
    VS

Related Parts for RL73K3AR68J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RL73K3AR68J by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RL73K3AR68J by TE Connectivity

Select Manufacturer
Which Manufacturer of RL73K3AR68J would you like to use for your alert(s)?
  • Please alert me when RL73K3AR68J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RL73K3AR68J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RL73K3AR68J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RL73K3AR68J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RL73K3AR68J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RL73K3AR68J by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: