There are no models available for this part yet.
Overview of RL73K3AR82JTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73K3AR82JTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AC3458
|
Newark | Rl73K 3A R82 5% 4K Rl |Cgs Te Connectivity RL73K3AR82JTE RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 3900 |
|
$0.2370 / $0.2680 | Buy Now | |
DISTI #
16R6189
|
Newark | Rl73K 3A R82 5% 4K Rl |Cgs Te Connectivity RL73K3AR82JTE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2140 / $0.2480 | Buy Now | |
DISTI #
A138657CT-ND
|
DigiKey | RES 0.82 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7308 In Stock |
|
$0.1720 / $0.9800 | Buy Now | |
DISTI #
5-1622825-2
|
Avnet Americas | SMD Current Sense Resistor, 820 Milliohm, ? 5%, 1 W, 2512 [6432 Metric], Thick Film - Tape and Reel (Alt: 5-1622825-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.1716 / $0.1880 | Buy Now | |
DISTI #
279-RL73K3AR82JTE
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 3A R82 5% 4K RL RoHS: Compliant | 0 |
|
$0.1720 / $0.1730 | Order Now | |
Onlinecomponents.com | RL73K 3A R82 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant |
3900 Partner Stock |
|
$0.1797 / $0.2563 | Buy Now | ||
DISTI #
5-1622825-2
|
Avnet Abacus | SMD Current Sense Resistor, 820 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Thick Film (Alt: 5-1622825-2) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757107223316
|
Chip1Stop | Res Thick Film 2512 0.82 Ohm 5% 1W ±200ppm/C Epoxy Pad SMD Automotive T/R RoHS: Compliant | 3900 |
|
$0.3180 | Buy Now | |
Master Electronics | RL73K 3A R82 5% 4K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant |
3900 Partner Stock |
|
$0.1797 / $0.2563 | Buy Now |
CAD Models for RL73K3AR82JTE by TE Connectivity
Part Data Attributes for RL73K3AR82JTE by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS COMPONENTS
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Manufacturer Series
|
RL73
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|