There are no models available for this part yet.
Overview of RL73K3AR91JTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RL73K3AR91JTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96X0859
|
Newark | Rl73K 3A R91 5% 1K Rl |Cgs Te Connectivity RL73K3AR91JTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2920 / $0.3270 | Buy Now | |
DISTI #
A138658CT-ND
|
DigiKey | RES 0.91 OHM 5% 1W 2512 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$0.2493 / $0.7700 | Buy Now | |
DISTI #
9-1879464-9
|
Avnet Americas | Res Thick Film 2512 0.91 Ohm 5% 1W ?200ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: 9-1879464-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 3 Days Container: Reel | 0 |
|
$0.2473 / $0.2792 | Buy Now | |
DISTI #
279-RL73K3AR91JTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73K 3A R91 5% 1K RL | 0 |
|
$0.2490 / $0.8400 | Order Now | |
Onlinecomponents.com | RL73K 3A R91 5% 1K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2443 / $0.3172 | Buy Now | ||
DISTI #
9-1879464-9
|
Avnet Abacus | Res Thick Film 2512 0.91 Ohm 5% 1W �200ppm/�C Molded SMD SMD Embossed Plastic T/R (Alt: 9-1879464-9) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RL73K 3A R91 5% 1K RL<br/>Current Sense Resistor<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$0.2443 / $0.3172 | Buy Now |
CAD Models for RL73K3AR91JTDF by TE Connectivity
Part Data Attributes for RL73K3AR91JTDF by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
11 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.1mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.91 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|