Part Details for RL73N1JR10FTDF by TE Connectivity
Overview of RL73N1JR10FTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73N1JR10FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X0914
|
Newark | Rl73N 1J R10 1% 1K Rl |Cgs Te Connectivity RL73N1JR10FTDF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 / $0.0840 | Buy Now |
DISTI #
A138665CT-ND
|
DigiKey | RES 0.1 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4087 In Stock |
|
$0.0608 / $0.4400 | Buy Now |
DISTI #
279-RL73N1JR10FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1J R10 0.01 RoHS: Compliant | 1703 |
|
$0.0600 / $0.4400 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R10 1% 1K RL RoHS: Compliant | 0 |
|
$0.0526 / $0.0998 | Buy Now |
|
Master Electronics | RL73N 1J R10 1% 1K RL RoHS: Compliant | 0 |
|
$0.0526 / $0.0998 | Buy Now |
Part Details for RL73N1JR10FTDF
RL73N1JR10FTDF CAD Models
RL73N1JR10FTDF Part Data Attributes
|
RL73N1JR10FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N1JR10FTDF
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 1%, 300ppm, 0.1ohm, SURFACE MOUNT, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |