Part Details for RL73N1JR22JTD by TE Connectivity
Overview of RL73N1JR22JTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RL73N1JR22JTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R6207
|
Newark | Smd Current Sense Resistors, Rl73 Series, 0.22 Ohm, 100 Mw, - 5%, 0603 [1608 Metric] |Cgs Te Connectivity RL73N1JR22JTD RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0420 | Buy Now |
DISTI #
A126497CT-ND
|
DigiKey | RES 0.22 OHM 5% 1/10W 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
115016 In Stock |
|
$0.0244 / $0.2600 | Buy Now |
DISTI #
279-RL73N1JR22JTD
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1J R22 5% 5K RL RoHS: Compliant | 13463 |
|
$0.0280 / $0.2600 | Buy Now |
|
Onlinecomponents.com | RL73N 1J R22 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor | 0 |
|
$0.0273 / $0.0376 | Buy Now |
DISTI #
RL73N1JR22JTD
|
TTI | Current Sense Resistors - SMD RL73N 1J R22 5% 5K RL pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 90000 In Stock |
|
$0.0394 | Buy Now |
DISTI #
6-1622824-5
|
Avnet Abacus | SMD Current Sense Resistor, 220 Milliohm, � 5%, 100 mW, 0603 [1608 Metric], Thick Film (Alt: 6-1622824-5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1J R22 5% 5K RL<br/>Current Sense Resistor<br/>Fixed Resistor | 0 |
|
$0.0273 / $0.0376 | Buy Now |
Part Details for RL73N1JR22JTD
RL73N1JR22JTD CAD Models
RL73N1JR22JTD Part Data Attributes
|
RL73N1JR22JTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RL73N1JR22JTD
TE Connectivity
RESISTOR, CURRENT SENSE, METAL GLAZE/THICK FILM, 0.1W, 5%, 300ppm, 0.22ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |