Part Details for RL80J102MDN1 by Nichicon Corporation
Overview of RL80J102MDN1 by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for RL80J102MDN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ4455
|
Newark | Polymer - Fpcap/ Bulk |Nichicon RL80J102MDN1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
493-14784-ND
|
DigiKey | CAP ALUM POL 1000UF 20% 6.3V T/H Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
329 In Stock |
|
$0.2811 / $0.8700 | Buy Now |
DISTI #
647-RL80J102MDN1
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3 Volt 1000uF 20% RoHS: Compliant | 983 |
|
$0.2600 / $0.8700 | Buy Now |
|
Future Electronics | RL8 Series 6.3 V 1000 uF ±20% LS=3.5 mm Polymer Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3100 | Buy Now |
DISTI #
RL80J102MDN1
|
Avnet Abacus | Aluminum Polymer Capacitor, 1000 uF, 6.3 V, � 20%, Radial Leaded, Through Hole (Alt: RL80J102MDN1) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RL80J102MDN1
RL80J102MDN1 CAD Models
RL80J102MDN1 Part Data Attributes
|
RL80J102MDN1
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
RL80J102MDN1
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 9 mΩ | |
Leakage Current | 1.26 mA | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 570 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |