Part Details for RL875-270K-RC by Bourns Inc
Overview of RL875-270K-RC by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RL875-270K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-RL875-270K-RC-ND
|
DigiKey | IND7.8X7.5MM,27UH10%0.170A,NON-S Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
858 In Stock |
|
$0.6453 / $1.5000 | Buy Now |
DISTI #
RL875-270K-RC
|
Avnet Americas | Ind7.8x7.5mm,27uH10%0.170A,non-shdTH - Bulk (Alt: RL875-270K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6481 | Buy Now |
DISTI #
542-RL875-270K-RC
|
Mouser Electronics | RF Inductors - Leaded 27uH 10% RoHS: Compliant | 27 |
|
$0.6520 / $1.2800 | Buy Now |
DISTI #
V99:2348_21593767
|
Arrow Electronics | RF Choke Bobbin Core 27uH 10% 2.52MHz 30Q-Factor Ferrite 1.7A 0.11Ohm DCR RDL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1828 | Americas - 149 |
|
$0.2753 / $0.3287 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5880 / $0.8990 | Buy Now | |
DISTI #
29514187
|
Verical | RF Choke Bobbin Core 27uH 10% 2.52MHz 30Q-Factor Ferrite 1.7A 0.11Ohm DCR RDL Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1828 | Americas - 149 |
|
$0.2753 / $0.3187 | Buy Now |
DISTI #
RL875-270K-RC
|
Avnet Americas | Ind7.8x7.5mm,27uH10%0.170A,non-shdTH - Bulk (Alt: RL875-270K-RC) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5705 / $0.6481 | Buy Now |
|
Master Electronics | 0 |
|
$0.5880 / $0.8990 | Buy Now |
Part Details for RL875-270K-RC
RL875-270K-RC CAD Models
RL875-270K-RC Part Data Attributes:
|
RL875-270K-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RL875-270K-RC
Bourns Inc
General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.7 mm | |
Lead Length | 5 mm | |
Lead Spacing | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 7.8 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1.7 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |