Filter Your Search
1 - 1 of 1 results
|
RL875-270K-RC
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 110 mΩ | 10 % | NO | 2.52 MHz | 1.7 A | 13 MHz | FERRITE | 30 | DC-DC CONVERTER | 1 | NO | e3 | 105 °C | -40 °C | Cylindrical | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | MATTE TIN | RADIAL | WIRE | 700 µm | 5 mm | 5 mm | 7.8 mm | 7.5 mm | BOURNS INC | RADIAL LEADED | compliant | EAR99 | 8504.50.80.00 | Bourns |