There are no models available for this part yet.
Overview of RLA220M1VBK-0511S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLA220M1VBK-0511S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RLA220M1VBK-0511S
|
Avnet Americas | CAP ALUM 22UF 35V 20% 2000LHRS 5 X 11 - Bulk (Alt: RLA220M1VBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
CAD Models for RLA220M1VBK-0511S by Surge Components Inc
Part Data Attributes for RLA220M1VBK-0511S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.00154 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
87 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RLA220M1VBK-0511S
This table gives cross-reference parts and alternative options found for RLA220M1VBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLA220M1VBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1220LEM0511NPN385D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 1220LEM0511NPN385D |
8220LEM0511WPN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 8220LEM0511WPN4F |
8220LEM0511WPN28FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 8220LEM0511WPN28FB |
2220LEM0511NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 2220LEM0511NPN18EC |
2220LEM0511WPN48EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 2220LEM0511WPN48EM |
2220LEM0511NPN581C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 2220LEM0511NPN581C |
2220LEM0511WPN58FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 2220LEM0511WPN58FR |
1220LEM0511WPN381J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 1220LEM0511WPN381J |
2220LEM0511WPN181J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 2220LEM0511WPN181J |
1220LEM0511WPN58EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | RLA220M1VBK-0511S vs 1220LEM0511WPN58EA |