Part Details for RLB0712-561KL by Bourns Inc
Overview of RLB0712-561KL by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLB0712-561KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J7865
|
Newark | Inductor, ferrite,560Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns RLB0712-561KL Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1320 / $0.1470 | Buy Now |
DISTI #
RLB0712-561KL-ND
|
DigiKey | FIXED IND 560UH 150MA 1.8 OHM TH Min Qty: 1200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1564 | Buy Now |
DISTI #
RLB0712-561KL
|
Avnet Americas | Ind Power Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 150mA RDL Bag - Bulk (Alt: RLB0712-561KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now |
DISTI #
652-RLB0712-561KL
|
Mouser Electronics | Power Inductors - Leaded 560uH 10% 150mA RoHS: Compliant | 76 |
|
$0.1360 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Inductor Power Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 150mA 1.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
DISTI #
RLB0712-561KL
|
Avnet Americas | Ind Power Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 150mA RDL Bag - Bulk (Alt: RLB0712-561KL) RoHS: Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0911 / $0.1294 | Buy Now |
|
Master Electronics | Inductor Power Wirewound 560uH 10% 1KHz 20Q-Factor Ferrite 150mA 1.8Ohm DCR RDL Bag RoHS: Compliant | 0 |
|
$0.1181 / $0.1868 | Buy Now |
Part Details for RLB0712-561KL
RLB0712-561KL CAD Models
RLB0712-561KL Part Data Attributes:
|
RLB0712-561KL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
RLB0712-561KL
Bourns Inc
General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Shrink Tube | |
Core Material | FERRITE | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 560 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 25 mm | |
Lead Spacing | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 6.7 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 0.796 MHZ | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for RLB0712-561KL
This table gives cross-reference parts and alternative options found for RLB0712-561KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLB0712-561KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC0712561K | 1 ELEMENT, 560uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, RADIAL LEADED | TE Connectivity | RLB0712-561KL vs SC0712561K |