Filter Your Search
1 - 1 of 1 results
|
RLB0712-561KL
Bourns Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 560 µH | 1.8 Ω | 10 % | NO | 1 kHz | 150 mA | 2 MHz | FERRITE | 20 | POWER INDUCTOR | 1 | NO | Q MEASURED AT 0.796 MHZ | e3 | 80 °C | -20 °C | Shrink Tube | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Matte Tin (Sn) | RADIAL | WIRE | 650 µm | 25 mm | 3 mm | 6.7 mm | 10 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns |