Part Details for RLC-50-0/30-30 by Omega Engineering
Overview of RLC-50-0/30-30 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC-50-0/30-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3047
|
Newark | Label, Reversible Strip, 7Pt, 30Deg C, Label Type:Reversible Label Strip, No. Of Indication Points:7Indication Points, Rated Temperature Min (°C):0°C, Rated Temperature Max (°C):30°C, Rated Temperature Min (°F):32°F, Pack Quantity:30Rohs Compliant: Yes |Omega RLC-50-0/30-30 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 24 |
|
$49.4900 | Buy Now |
DISTI #
85AJ4345
|
Newark | Label, Temp Indicator, 12.7X44.5Mm, Grn Rohs Compliant: Yes |Omega RLC-50-0/30-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1100 | Buy Now |
DISTI #
RLC-50-0/30-30
|
Avnet Americas | REVERSIBLE TEMPERATURE LABELS, MULTI TEMP LIQUID CRYSTAL STRIPS - Bulk (Alt: RLC-50-0/30-30) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 24 Factory Stock |
|
$49.4930 | Buy Now |