Part Details for RLC-50-60/90-100 by Omega Engineering
Overview of RLC-50-60/90-100 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC-50-60/90-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3051
|
Newark | Label, Reversible Strip, 7Pt, 90Deg C, Label Type:Reversible Label Strip, No. Of Indication Points:7Indication Points, Rated Temperature Min (°C):60°C, Rated Temperature Max (°C):90°C, Rated Temperature Min (°F):140°F Rohs Compliant: Yes |Omega RLC-50-60/90-100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$144.2400 | Buy Now |
DISTI #
RLC-50-60/90-100
|
Avnet Americas | REVERSIBLE TEMPERATURE LABELS, MULTI TEMP LIQUID CRYSTAL STRIPS - Bulk (Alt: RLC-50-60/90-100) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$144.2402 | Buy Now |