Part Details for RLC10-R500JTH by Kamaya Inc
Overview of RLC10-R500JTH by Kamaya Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC10-R500JTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RLC10-R500JTHTR-ND
|
DigiKey | RES 0.5 OHM 1/8W 5% 0402 Min Qty: 10000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0219 | Buy Now |
DISTI #
791-RLC10-R500JTH
|
Mouser Electronics | Current Sense Resistors - SMD 0402 R500 5% Lead Free RoHS: Compliant | 0 |
|
$0.0150 / $0.1700 | Order Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for RLC10-R500JTH
RLC10-R500JTH CAD Models
RLC10-R500JTH Part Data Attributes
|
RLC10-R500JTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RLC10-R500JTH
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.5ohm, 1.11V, 5% +/-Tol, 0,200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.11 V |