RLC16-1/4"-6MM-A by: Reliance Precision Limited

Part Details for RLC16-1/4"-6MM-A by Reliance Precision Limited

Overview of RLC16-1/4"-6MM-A by Reliance Precision Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10135739-004LF Amphenol Communications Solutions OCTIS™ - SPLIT RUBBER GLAND 6MM
11826-CBA Amphenol Communications Solutions Lynx™, Mezzanine Connectors, Plug, 6mm HT 80 pin.
026-6A06-PDD Amphenol Communications Solutions Chameleon®,Mezzanine,Plug Assy,4PR 6MM,GEN2,14DP,4SE,4PWR

Price & Stock for RLC16-1/4"-6MM-A

Part # Distributor Description Stock Price Buy
DISTI # 3188-RLC16-1/4"-6MM-A-ND
DigiKey 1/4"X6 MM SLIT COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT 5
In Stock
  • 1 $176.3300
$176.3300 Buy Now

Part Details for RLC16-1/4"-6MM-A

RLC16-1/4"-6MM-A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLC16-1/4"-6MM-A by Reliance Precision Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLC16-1/4"-6MM-A by Reliance Precision Limited

Select Manufacturer
Which Manufacturer of RLC16-1/4"-6MM-A would you like to use for your alert(s)?
  • Please alert me when RLC16-1/4"-6MM-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLC16-1/4"-6MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLC16-1/4"-6MM-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLC16-1/4"-6MM-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLC16-1/4"-6MM-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLC16-1/4"-6MM-A by Reliance Precision Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: