Part Details for RLC50K1R20JTE by Kamaya Inc
Overview of RLC50K1R20JTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RLC50K1R20JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RLC50K1R20JTETR-ND
|
DigiKey | RES 1.2 OHM 3/4W 5% 2010 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0919 | Buy Now |
DISTI #
791-RLC50K1R20JTE
|
Mouser Electronics | Current Sense Resistors - SMD 2010 1R20 5% Lead Free RoHS: Compliant | 0 |
|
$0.0750 / $0.5200 | Order Now |
Part Details for RLC50K1R20JTE
RLC50K1R20JTE CAD Models
RLC50K1R20JTE Part Data Attributes
|
RLC50K1R20JTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RLC50K1R20JTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.2ohm, 1.56V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 1.56 V |