Part Details for RLC63-R250FTE by Kamaya Inc
Overview of RLC63-R250FTE by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC63-R250FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-RLC63-R250FTETR-ND
|
DigiKey | RES 0.25 OHM 1W 1% 2512 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1056 | Buy Now |
DISTI #
791-RLC63-R250FTE
|
Mouser Electronics | Current Sense Resistors - SMD 2512 R250 1% Lead Free RoHS: Compliant | 0 |
|
$0.0880 / $0.6100 | Order Now |
Part Details for RLC63-R250FTE
RLC63-R250FTE CAD Models
RLC63-R250FTE Part Data Attributes
|
RLC63-R250FTE
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RLC63-R250FTE
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.25ohm, 1.82V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2513, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2513 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.82 V |
Alternate Parts for RLC63-R250FTE
This table gives cross-reference parts and alternative options found for RLC63-R250FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RLC63-R250FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLC63-R250FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.25ohm, 1.82V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | RLC63-R250FTE vs RLC63-R250FB |