RLC63K1R10FTE
Kamaya Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 1.82V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP

Overview of RLC63K1R10FTE by Kamaya Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for RLC63K1R10FTE by Kamaya Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2315-RLC63K1R10FTETR-ND
DigiKey RES 1.1 OHM 1W 1% 2512 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.1056
$0.1056 Buy Now
DISTI # 791-RLC63K1R10FTE
Mouser Electronics Current Sense Resistors - SMD 2512 1R10 1% Lead Free RoHS: Compliant 0
  • 1 $0.6100
  • 10 $0.4620
  • 100 $0.1950
  • 1,000 $0.1080
  • 4,000 $0.1020
  • 8,000 $0.0880
$0.0880 / $0.6100 Order Now

CAD Models for RLC63K1R10FTE by Kamaya Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RLC63K1R10FTE by Kamaya Inc

RLC63K1R10FTE
Kamaya Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1.1 Ω
Resistor Type
FIXED RESISTOR
Size Code
2513
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
1.82 V
Want to compare parts?
  1. RLC63K1R10FTE
    Kamaya Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 1.1ohm, 1.82V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLC63K1R10FTE by Kamaya Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLC63K1R10FTE by Kamaya Inc

Select Manufacturer
Which Manufacturer of RLC63K1R10FTE would you like to use for your alert(s)?
  • Please alert me when RLC63K1R10FTE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RLC63K1R10FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLC63K1R10FTE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RLC63K1R10FTE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLC63K1R10FTE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLC63K1R10FTE by Kamaya Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: