Datasheets
RLC73K2BR499FTDF by: TE Connectivity

Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 200ppm/Cel, 1206

Part Details for RLC73K2BR499FTDF by TE Connectivity

Overview of RLC73K2BR499FTDF by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RLC73K2BR499FTDF

Part # Distributor Description Stock Price Buy
DISTI # 72AK2247
Newark Res, R499, 1%, 0.25W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2BR499FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 990
  • 1 $0.2500
  • 10 $0.2200
  • 25 $0.2000
  • 50 $0.1700
  • 100 $0.1100
$0.1100 / $0.2500 Buy Now
DISTI # 71AK2269
Newark Res, R499, 1%, 0.25W, 1206, Thick Film, Resistance:0.499Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2BR499FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0840
  • 10,000 $0.0800
  • 20,000 $0.0760
  • 50,000 $0.0710
  • 100,000 $0.0670
$0.0670 / $0.0840 Buy Now
DISTI # 71AK0118
Newark Res, R499, 1%, 0.25W, 1206, Thick Film, Resistance:0.499Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2BR499FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.0840
  • 10,000 $0.0800
  • 20,000 $0.0760
  • 50,000 $0.0710
  • 100,000 $0.0670
$0.0670 / $0.0840 Buy Now
DISTI # 1712-RLC73K2BR499FTDFTR-ND
DigiKey RLC73K 2B R499 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0579
$0.0579 Buy Now
DISTI # 9-2176579-2
Avnet Americas SMD Current Sense Resistor, 0.499 ohm, RLC73 Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film - Tape and Reel (Alt: 9-2176579-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.0472
  • 2,000 $0.0458
  • 4,000 $0.0445
  • 6,000 $0.0431
  • 8,000 $0.0418
$0.0418 / $0.0472 Buy Now
DISTI # 279-RLC73K2BR499FTDF
Mouser Electronics Current Sense Resistors - SMD RLC73K 2B R499 1% 1K RL RoHS: Compliant 2000
  • 1 $0.4000
  • 10 $0.2940
  • 100 $0.1180
  • 1,000 $0.0570
  • 2,000 $0.0550
$0.0550 / $0.4000 Buy Now
Onlinecomponents.com RLC73K 2B R499 1% 1K RL RoHS: Compliant 0
  • 1,000 $0.0691
  • 3,000 $0.0536
  • 8,000 $0.0511
  • 25,000 $0.0431
  • 50,000 $0.0400
  • 100,000 $0.0364
  • 150,000 $0.0359
  • 250,000 $0.0353
$0.0353 / $0.0691 Buy Now
Master Electronics RLC73K 2B R499 1% 1K RL RoHS: Compliant 0
  • 1,000 $0.0691
  • 3,000 $0.0536
  • 8,000 $0.0511
  • 25,000 $0.0431
  • 50,000 $0.0400
  • 100,000 $0.0364
  • 150,000 $0.0359
  • 250,000 $0.0353
$0.0353 / $0.0691 Buy Now

Part Details for RLC73K2BR499FTDF

RLC73K2BR499FTDF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RLC73K2BR499FTDF Part Data Attributes

RLC73K2BR499FTDF TE Connectivity
Buy Now Datasheet
Compare Parts:
RLC73K2BR499FTDF TE Connectivity Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 200ppm/Cel, 1206
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Factory Lead Time 12 Weeks
Samacsys Manufacturer TE Connectivity
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Packing Method TR
Physical Dimension 3.1mm x 1.55mm x .55mm
Rated Power Dissipation (P) 0.25 W
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THICK FILM
Temperature Coefficient 200 ppm/°C
Tolerance 1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RLC73K2BR499FTDF by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RLC73K2BR499FTDF by TE Connectivity

  • Please alert me when RLC73K2BR499FTDF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RLC73K2BR499FTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RLC73K2BR499FTDF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RLC73K2BR499FTDF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RLC73K2BR499FTDF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RLC73K2BR499FTDF by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: