Part Details for RLC73K2BR75FTD by TE Connectivity
Overview of RLC73K2BR75FTD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K2BR75FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK2311
|
Newark | Res, R75, 1%, 0.25W, 1206, Thick Film, Resistance:0.75Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2BR75FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
71AK2312
|
Newark | Res, R75, 1%, 0.25W, 1206, Thick Film, Resistance:0.75Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2BR75FTD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0500 | Buy Now |
DISTI #
1712-RLC73K2BR75FTDCT-ND
|
DigiKey | RLC73K 2B R75 1% 5K RL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.0249 / $0.2300 | Buy Now |
DISTI #
1-2176578-0
|
Avnet Americas | SMD Current Sense Resistor, 0.75 ohm, RLC73 Series, 1206 [3216 Metric], 250 mW, ? 1%, Thick Film - Tape and Reel (Alt: 1-2176578-0) Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0251 / $0.0275 | Buy Now |
DISTI #
279-RLC73K2BR75FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 2B R75 1% 5K RL RoHS: Compliant | 0 |
|
$0.0240 / $0.2300 | Order Now |
|
Onlinecomponents.com | RLC73K 2B R75 1% 5K RL RoHS: Compliant | 0 |
|
$0.0215 / $0.0338 | Buy Now |
|
Master Electronics | RLC73K 2B R75 1% 5K RL RoHS: Compliant | 0 |
|
$0.0215 / $0.0338 | Buy Now |
Part Details for RLC73K2BR75FTD
RLC73K2BR75FTD CAD Models
RLC73K2BR75FTD Part Data Attributes
|
RLC73K2BR75FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K2BR75FTD
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 200ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |