Part Details for RLC73K2ER267FTDF by TE Connectivity
Overview of RLC73K2ER267FTDF by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K2ER267FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK2389
|
Newark | Res, R267, 1%, 0.5W, 1210, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2ER267FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1470 / $0.3930 | Buy Now |
DISTI #
71AK0239
|
Newark | Res, R267, 1%, 0.5W, 1210, Thick Film, Resistance:0.267Ohm, Product Range:Rlc73 Series, Resistor Case/Package:1210 [3225 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K2ER267FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1340 | Buy Now |
DISTI #
1712-RLC73K2ER267FTDFTR-ND
|
DigiKey | RLC73K 2E R267 1% 1K RL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0866 | Buy Now |
DISTI #
6-2176587-6
|
Avnet Americas | SMD Current Sense Resistor, 0.267 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176587-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0664 / $0.0750 | Buy Now |
DISTI #
279-RLC73K2ER267FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 2E R267 1% 1K RL RoHS: Compliant | 2000 |
|
$0.0860 / $0.4900 | Buy Now |
|
Onlinecomponents.com | RLC73K 2E R267 1% 1K RL | 0 |
|
$0.0571 / $0.0911 | Buy Now |
DISTI #
6-2176587-6
|
Avnet Americas | SMD Current Sense Resistor, 0.267 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176587-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0664 / $0.0750 | Buy Now |
DISTI #
6-2176587-6
|
Avnet Americas | SMD Current Sense Resistor, 0.267 ohm, RLC73 Series, 1210 [3225 Metric], 500 mW, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176587-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0664 / $0.0750 | Buy Now |
DISTI #
4174531
|
element14 Asia-Pacific | RES, R267, 1%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1000 |
|
$0.0872 / $0.5134 | Buy Now |
DISTI #
4174531RL
|
element14 Asia-Pacific | RES, R267, 1%, 0.5W, 1210, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 1000 |
|
$0.0872 / $0.1150 | Buy Now |
Part Details for RLC73K2ER267FTDF
RLC73K2ER267FTDF CAD Models
RLC73K2ER267FTDF Part Data Attributes
|
RLC73K2ER267FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K2ER267FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 1% +/-Tol, 200ppm/Cel, 1210
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |