Part Details for RLC73K3AR143FTDG by TE Connectivity
Overview of RLC73K3AR143FTDG by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K3AR143FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK0522
|
Newark | Res, R143, 1%, 1W, 2512, Thick Film, Resistance:0.143Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR143FTDG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1730 | Buy Now |
DISTI #
71AK2809
|
Newark | Res, R143, 1%, 1W, 2512, Thick Film, Resistance:0.143Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR143FTDG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 / $0.1730 | Buy Now |
DISTI #
1712-RLC73K3AR143FTDGCT-ND
|
DigiKey | RLC73K 3A R143 1% 2K RL Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3975 In Stock |
|
$0.0867 / $0.5700 | Buy Now |
DISTI #
279-RLC73K3AR143FTDG
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R143 1% 2K RL RoHS: Compliant | 0 |
|
$0.0860 / $0.5700 | Order Now |
Part Details for RLC73K3AR143FTDG
RLC73K3AR143FTDG CAD Models
RLC73K3AR143FTDG Part Data Attributes
|
RLC73K3AR143FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73K3AR143FTDG
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 200ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 1% |