There are no models available for this part yet.
Overview of RLC73K3AR255FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLC73K3AR255FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK2772
|
Newark | Res, R255, 1%, 1W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR255FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 790 |
|
$0.2050 / $0.5520 | Buy Now | |
DISTI #
71AK0566
|
Newark | Res, R255, 1%, 1W, 2512, Thick Film, Resistance:0.255Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR255FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1640 / $0.2080 | Buy Now | |
DISTI #
71AK2859
|
Newark | Res, R255, 1%, 1W, 2512, Thick Film, Resistance:0.255Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR255FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1640 / $0.2080 | Buy Now | |
DISTI #
1712-RLC73K3AR255FTDFTR-ND
|
DigiKey | RLC73K 3A R255 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1180 | Buy Now | |
DISTI #
6-2176603-4
|
Avnet Americas | SMD Current Sense Resistor, 0.255 ohm, RLC73 Series, 2512 [6432 Metric], 1 W, ? 1%, Thick Film - Tape and Reel (Alt: 6-2176603-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1034 / $0.1168 | Buy Now | |
DISTI #
279-RLC73K3AR255FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R255 1% 1K RL RoHS: Compliant | 1990 |
|
$0.1120 / $0.5900 | Buy Now | |
Onlinecomponents.com | RLC73K 3A R255 1% 1K RL RoHS: Compliant | 0 |
|
$0.0888 / $0.1418 | Buy Now | ||
Master Electronics | RLC73K 3A R255 1% 1K RL RoHS: Compliant | 0 |
|
$0.0888 / $0.1418 | Buy Now |
CAD Models for RLC73K3AR255FTDF by TE Connectivity
Part Data Attributes for RLC73K3AR255FTDF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.1mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|