There are no models available for this part yet.
Overview of RLC73K3AR274FTDG by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLC73K3AR274FTDG by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AK2867
|
Newark | Res, R274, 1%, 1W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR274FTDG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1370 / $0.1730 | Buy Now | |
DISTI #
71AK0572
|
Newark | Res, R274, 1%, 1W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73 Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73K3AR274FTDG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1370 / $0.1730 | Buy Now | |
DISTI #
1712-RLC73K3AR274FTDGCT-ND
|
DigiKey | RLC73K 3A R274 1% 2K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3650 In Stock |
|
$0.0867 / $0.6300 | Buy Now | |
DISTI #
279-RLC73K3AR274FTDG
|
Mouser Electronics | Current Sense Resistors - SMD RLC73K 3A R274 1% 2K RL RoHS: Compliant | 0 |
|
$0.0870 / $0.6300 | Order Now |
CAD Models for RLC73K3AR274FTDG by TE Connectivity
Part Data Attributes for RLC73K3AR274FTDG by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|