Part Details for RLC73K3AR715FTDG (ALTERNATE: 2176602-8) by TE Connectivity
Overview of RLC73K3AR715FTDG (ALTERNATE: 2176602-8) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73K3AR715FTDG (ALTERNATE: 2176602-8)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74388004
|
RS | Current Sensing Resistor, RLC73K 3A R715, 1 percent, 2K RL | TE Connectivity RLC73K3AR715FTDG RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0920 | RFQ |