There are no models available for this part yet.
Overview of RLC73K3AR768FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLC73K3AR768FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-2176602-1
|
Avnet Americas | RLC73K 3A R768 1% 4K RL - Tape and Reel (Alt: 1-2176602-1) Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0740 / $0.0836 | Buy Now | |
Onlinecomponents.com | RLC73K 3A R768 1% 4K RL RoHS: Compliant | 0 |
|
$0.0678 / $0.0949 | Buy Now | ||
Master Electronics | RLC73K 3A R768 1% 4K RL RoHS: Compliant | 0 |
|
$0.0678 / $0.0949 | Buy Now |
CAD Models for RLC73K3AR768FTE by TE Connectivity
Part Data Attributes for RLC73K3AR768FTE by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.1mm x .6mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Tolerance
|
1%
|