Part Details for RLC73PD2AR768FTDF by TE Connectivity
Overview of RLC73PD2AR768FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PD2AR768FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3123
|
Newark | Res, R768, 1%, 0.25W, 0805, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2AR768FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.1040 / $0.1960 | Buy Now |
DISTI #
71AK3270
|
Newark | Res, R768, 1%, 0.25W, 0805, Thick Film, Resistance:0.768Ohm, Product Range:Rlc73P Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2AR768FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0650 | Buy Now |
DISTI #
71AK0853
|
Newark | Res, R768, 1%, 0.25W, 0805, Thick Film, Resistance:0.768Ohm, Product Range:Rlc73P Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:2Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2AR768FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0510 / $0.0650 | Buy Now |
DISTI #
1712-RLC73PD2AR768FTDFTR-ND
|
DigiKey | RLC73PD 2A R768 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0472 | Buy Now |
DISTI #
2176576-4
|
Avnet Americas | SMD Current Sense Resistor, 0.768 ohm, RLC73P Series, 0805 [2012 Metric], 250 mW, ± 1% - Tape and Reel (Alt: 2176576-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0322 / $0.0364 | Buy Now |
DISTI #
279-RLC73PD2AR768FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2A R768 1% 1K RL RoHS: Compliant | 1990 |
|
$0.0430 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RLC73PD 2A R768 1% 1K RL RoHS: Compliant | 0 |
|
$0.0276 / $0.0532 | Buy Now |
|
Master Electronics | RLC73PD 2A R768 1% 1K RL RoHS: Compliant | 0 |
|
$0.0276 / $0.0532 | Buy Now |
Part Details for RLC73PD2AR768FTDF
RLC73PD2AR768FTDF CAD Models
RLC73PD2AR768FTDF Part Data Attributes
|
RLC73PD2AR768FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PD2AR768FTDF
TE Connectivity
Fixed Resistor, Thick Film, 0.25W, 1% +/-Tol, 50ppm/Cel, 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |