Part Details for RLC73PD2B1R0FTDF by TE Connectivity
Overview of RLC73PD2B1R0FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PD2B1R0FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3305
|
Newark | Res, 1R, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2B1R0FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.1080 / $0.2410 | Buy Now |
DISTI #
71AK4721
|
Newark | Res, 1R, 1%, 0.5W, 1206, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Rlc73P Series Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2B1R0FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0660 / $0.0830 | Buy Now |
DISTI #
71AK4722
|
Newark | Res, 1R, 1%, 0.5W, 1206, Thick Film, Resistance:1Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Rlc73P Series Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2B1R0FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.0830 | Buy Now |
DISTI #
1712-RLC73PD2B1R0FTDFTR-ND
|
DigiKey | RLC73PD 2B 1R0 1% 1K RL Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0569 | Buy Now |
DISTI #
2-2176584-2
|
Avnet Americas | SMD Chip Resistor, 1 ohm, ± 1%, 500 mW, 1206 [3216 Metric], Thick Film, High Power - Tape and Reel (Alt: 2-2176584-2) Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 / $0.0464 | Buy Now |
DISTI #
279-RLC73PD2B1R0FTDF
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2B 1R0 1% 1K RL RoHS: Compliant | 4808 |
|
$0.0570 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RLC73PD 2B 1R0 1% 1K RL | 0 |
|
$0.0348 / $0.0680 | Buy Now |
|
Master Electronics | RLC73PD 2B 1R0 1% 1K RL | 0 |
|
$0.0348 / $0.0680 | Buy Now |
Part Details for RLC73PD2B1R0FTDF
RLC73PD2B1R0FTDF CAD Models
RLC73PD2B1R0FTDF Part Data Attributes:
|
RLC73PD2B1R0FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PD2B1R0FTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |