Part Details for RLC73PD2BR324FTDF by TE Connectivity
Overview of RLC73PD2BR324FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PD2BR324FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3211
|
Newark | Res, R324, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2BR324FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1240 / $0.3360 | Buy Now |
DISTI #
71AK3377
|
Newark | Res, R324, 1%, 0.5W, 1206, Thick Film, Resistance:0.324Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2BR324FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.1120 | Buy Now |
DISTI #
71AK0918
|
Newark | Res, R324, 1%, 0.5W, 1206, Thick Film, Resistance:0.324Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2BR324FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1120 | Buy Now |
DISTI #
1712-RLC73PD2BR324FTDFTR-ND
|
DigiKey | RLC73PD 2B R324 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0723 | Buy Now |
DISTI #
7-2176583-4
|
Avnet Americas | SMD Current Sense Resistor, 0.324 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ? 1% - Tape and Reel (Alt: 7-2176583-4) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.0556 / $0.0627 | Buy Now |
DISTI #
279-RLC73PD2BR324FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2B R324 1% 1K RL RoHS: Compliant | 2785 |
|
$0.0690 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RLC73PD 2B R324 1% 1K RL RoHS: Compliant | 0 |
|
$0.0469 / $0.0917 | Buy Now |
|
Master Electronics | RLC73PD 2B R324 1% 1K RL RoHS: Compliant | 0 |
|
$0.0469 / $0.0917 | Buy Now |
Part Details for RLC73PD2BR324FTDF
RLC73PD2BR324FTDF CAD Models
RLC73PD2BR324FTDF Part Data Attributes
|
RLC73PD2BR324FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PD2BR324FTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 50ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |