Part Details for RLC73PD2HR255FTE by TE Connectivity
Overview of RLC73PD2HR255FTE by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PD2HR255FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK3714
|
Newark | Res, R255, 1%, 1W, 2010, Thick Film, Resistance:0.255Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2HR255FTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1530 / $0.1930 | Buy Now |
DISTI #
71AK3715
|
Newark | Res, R255, 1%, 1W, 2010, Thick Film, Resistance:0.255Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2010 [5025 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:5Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD2HR255FTE Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.1930 | Buy Now |
DISTI #
1712-RLC73PD2HR255FTECT-ND
|
DigiKey | RLC73PD 2H R255 1% 4K RL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0967 / $0.5500 | Buy Now |
DISTI #
6-2176597-4
|
Avnet Americas | SMD Current Sense Resistor, 0.255 ohm, RLC73P Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film - Tape and Reel (Alt: 6-2176597-4) Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0959 / $0.1083 | Buy Now |
DISTI #
279-RLC73PD2HR255FTE
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 2H R255 1% 4K RL RoHS: Compliant | 0 |
|
$0.0960 / $0.5500 | Order Now |
|
Onlinecomponents.com | RLC73PD 2H R255 1% 4K RL RoHS: Compliant | 0 |
|
$0.0933 / $0.1173 | Buy Now |
|
Master Electronics | RLC73PD 2H R255 1% 4K RL RoHS: Compliant | 0 |
|
$0.0933 / $0.1173 | Buy Now |
Part Details for RLC73PD2HR255FTE
RLC73PD2HR255FTE CAD Models
RLC73PD2HR255FTE Part Data Attributes
|
RLC73PD2HR255FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PD2HR255FTE
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 50ppm/Cel, 2010
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .6mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |