Part Details for RLC73PD3AR274FTDF by TE Connectivity
Overview of RLC73PD3AR274FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PD3AR274FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3676
|
Newark | Res, R274, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR274FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.3110 / $0.7210 | Buy Now |
DISTI #
71AK1367
|
Newark | Res, R274, 1%, 2W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR274FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2610 / $0.3310 | Buy Now |
DISTI #
71AK3898
|
Newark | Res, R274, 1%, 2W, 2512, Thick Film, Resistance:0.274Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR274FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2610 / $0.3310 | Buy Now |
DISTI #
1712-RLC73PD3AR274FTDFTR-ND
|
DigiKey | RLC73PD 3A R274 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1841 | Buy Now |
DISTI #
6-2176607-7
|
Avnet Americas | SMD Current Sense Resistor, 0.274 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ? 1%, Thick Film - Tape and Reel (Alt: 6-2176607-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1644 / $0.1856 | Buy Now |
DISTI #
279-RLC73PD3AR274FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 3A R274 1% 1K RL RoHS: Compliant | 1990 |
|
$0.1840 / $0.7700 | Buy Now |
|
Onlinecomponents.com | RLC73PD 3A R274 1% 1K RL RoHS: Compliant | 0 |
|
$0.1413 / $0.2109 | Buy Now |
|
Master Electronics | RLC73PD 3A R274 1% 1K RL RoHS: Compliant | 0 |
|
$0.1413 / $0.2109 | Buy Now |
Part Details for RLC73PD3AR274FTDF
RLC73PD3AR274FTDF CAD Models
RLC73PD3AR274FTDF Part Data Attributes
|
RLC73PD3AR274FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PD3AR274FTDF
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 50ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.1mm x .74mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% |