There are no models available for this part yet.
Overview of RLC73PD3AR562FTDF by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RLC73PD3AR562FTDF by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AK3736
|
Newark | Res, R562, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR562FTDF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.2950 / $0.6930 | Buy Now | |
DISTI #
71AK1407
|
Newark | Res, R562, 1%, 2W, 2512, Thick Film, Resistance:0.562Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR562FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2480 / $0.3140 | Buy Now | |
DISTI #
71AK3978
|
Newark | Res, R562, 1%, 2W, 2512, Thick Film, Resistance:0.562Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.35Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PD3AR562FTDF RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2480 / $0.3140 | Buy Now | |
DISTI #
1712-RLC73PD3AR562FTDFTR-ND
|
DigiKey | RLC73PD 3A R562 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1766 | Buy Now | |
DISTI #
9-2176607-7
|
Avnet Americas | SMD Current Sense Resistor, 0.562 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film - Tape and Reel (Alt: 9-2176607-7) Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$0.1562 / $0.1764 | Buy Now | |
DISTI #
279-RLC73PD3AR562FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PD 3A R562 1% 1K RL RoHS: Compliant | 2000 |
|
$0.1710 / $0.7400 | Buy Now | |
Onlinecomponents.com | RLC73PD 3A R562 1% 1K RL RoHS: Compliant | 0 |
|
$0.1309 / $0.1908 | Buy Now | ||
Master Electronics | RLC73PD 3A R562 1% 1K RL RoHS: Compliant | 0 |
|
$0.1309 / $0.1908 | Buy Now |
CAD Models for RLC73PD3AR562FTDF by TE Connectivity
Part Data Attributes for RLC73PD3AR562FTDF by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
6.35mm x 3.1mm x .74mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Tolerance
|
1%
|