Part Details for RLC73PH3AR043FTDF by TE Connectivity
Overview of RLC73PH3AR043FTDF by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PH3AR043FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK3868
|
Newark | Res, R043, 1%, 2W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PH3AR043FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 955 |
|
$0.4380 / $0.7860 | Buy Now |
DISTI #
71AK1510
|
Newark | Res, R043, 1%, 2W, 2512, Thick Film, Resistance:0.043Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.45Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PH3AR043FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3880 / $0.4910 | Buy Now |
DISTI #
71AK4135
|
Newark | Res, R043, 1%, 2W, 2512, Thick Film, Resistance:0.043Ohm, Product Range:Rlc73P Series, Resistor Case/Package:2512 [6432 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:6.45Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PH3AR043FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.4910 | Buy Now |
DISTI #
1712-RLC73PH3AR043FTDFTR-ND
|
DigiKey | RLC73PH 3A R043 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2689 | Buy Now |
DISTI #
1-2176607-6
|
Avnet Americas | SMD Current Sense Resistor, 0.043 ohm, RLC73P Series, 2512 [6432 Metric], 2 W, ± 1%, Thick Film - Tape and Reel (Alt: 1-2176607-6) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.2446 / $0.2761 | Buy Now |
DISTI #
279-RLC73PH3AR043FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PH 3A R043 1% 1K RL RoHS: Compliant | 1947 |
|
$0.2700 / $0.8400 | Buy Now |
|
Onlinecomponents.com | RLC73PH 3A R043 1% 1K RL RoHS: Compliant | 0 |
|
$0.2274 / $0.3137 | Buy Now |
|
Master Electronics | RLC73PH 3A R043 1% 1K RL RoHS: Compliant | 0 |
|
$0.2274 / $0.3137 | Buy Now |
Part Details for RLC73PH3AR043FTDF
RLC73PH3AR043FTDF CAD Models
RLC73PH3AR043FTDF Part Data Attributes
|
RLC73PH3AR043FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PH3AR043FTDF
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 100ppm/Cel, 2512
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.15mm x .90mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |