Part Details for RLC73PW2BR113FTDF by TE Connectivity
Overview of RLC73PW2BR113FTDF by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RLC73PW2BR113FTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4117
|
Newark | Res, R113, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity RLC73PW2BR113FTDF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.1200 / $0.3300 | Buy Now |
DISTI #
71AK1741
|
Newark | Res, R113, 1%, 0.5W, 1206, Thick Film, Resistance:0.113Ohm, Product Range:Rlc73P Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:3.1Mm Rohs Compliant: Yes |Cgs Te Connectivity RLC73PW2BR113FTDF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1120 | Buy Now |
DISTI #
1712-RLC73PW2BR113FTDFTR-ND
|
DigiKey | RLC73PW 2B R113 1% 1K RL Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0723 | Buy Now |
DISTI #
3-2176583-0
|
Avnet Americas | SMD Current Sense Resistor, 0.113 ohm, RLC73P Series, 1206 [3216 Metric], 500 mW, ± 1% - Tape and Reel (Alt: 3-2176583-0) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 3 Days Container: Reel | 0 |
|
$0.0555 / $0.0626 | Buy Now |
DISTI #
279-RLC73PW2BR113FTD
|
Mouser Electronics | Current Sense Resistors - SMD RLC73PW 2B R113 1% 1K RL RoHS: Compliant | 1900 |
|
$0.0720 / $0.4100 | Buy Now |
|
Onlinecomponents.com | RLC73PW 2B R113 1% 1K RL RoHS: Compliant | 0 |
|
$0.0469 / $0.0917 | Buy Now |
|
Master Electronics | RLC73PW 2B R113 1% 1K RL RoHS: Compliant | 0 |
|
$0.0469 / $0.0917 | Buy Now |
Part Details for RLC73PW2BR113FTDF
RLC73PW2BR113FTDF CAD Models
RLC73PW2BR113FTDF Part Data Attributes
|
RLC73PW2BR113FTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RLC73PW2BR113FTDF
TE Connectivity
Fixed Resistor, Thick Film, 1W, 1% +/-Tol, 75ppm/Cel, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | THICK FILM | |
Temperature Coefficient | 75 ppm/°C | |
Tolerance | 1% |